The TISP4165H3BJR is a transient voltage suppressor with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It has a current rating of 5A and a hold current of 600mA. The device is packaged in an SMB case and is mounted on the surface. It is rated for a maximum repetitive reverse voltage of 135V and is available in quantities of 3000 per reel.
Bourns TISP4165H3BJR technical specifications.
| Package/Case | SMB |
| Current Rating | 5A |
| Hold Current | 600mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 135V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| DC Rated Voltage | 135V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Bourns TISP4165H3BJR to view detailed technical specifications.
No datasheet is available for this part.