
The TISP4165H4BJR is a SIDAC from Bourns with a capacitance of 79pF and a current rating of 5A. It has a peak pulse current of 300A and is rated for a DC voltage of 135V. The device is surface mountable and has a package type of DO-214-AA. It operates within a temperature range of -40°C to 85°C.
Bourns TISP4165H4BJR technical specifications.
| Capacitance | 79pF |
| Current Rating | 5A |
| Hold Current | 225mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 300A |
| RoHS Compliant | No |
| DC Rated Voltage | 135V |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns TISP4165H4BJR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.