Bourns TISP4165H4BJR-S technical specifications.
| Package/Case | SMB |
| Current Rating | 5A |
| Hold Current | 800mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 135V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TISP |
| RoHS | Compliant |
Download the complete datasheet for Bourns TISP4165H4BJR-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.