Bourns TISP4180-S technical specifications.
| Package/Case | DO-220-2 |
| Current Rating | 5A |
| Hold Current | 150mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 50 |
| Series | TISP |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns TISP4180-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
