
The Bourns TISP4180L3AJR-S is a transient voltage suppressor with a capacitance of 48pF and a current rating of 5A. It has a maximum repetitive reverse voltage of 145V and a peak pulse current of 100A. The device is designed for surface mount applications and has a maximum operating temperature of 150°C. It is available in a SMA package and is packaged on a tape and reel with 5000 units per reel. The TISP4180L3AJR-S is RoHS compliant.
Bourns TISP4180L3AJR-S technical specifications.
| Capacitance | 48pF |
| Package/Case | SMA |
| Current Rating | 5A |
| Hold Current | 600mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 145V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 100A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Bourns TISP4180L3AJR-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
