
The TISP4180M3BJR is a single-element transient voltage suppressor with a capacitance of 62pF. It has a current rating of 5A and a hold current of 350mA. The device is packaged in a surface mount SMB package and is rated for operation between -40°C and 85°C. It has a peak pulse current of 220A and a DC rated voltage of 145V. The TISP4180M3BJR is not RoHS compliant.
Bourns TISP4180M3BJR technical specifications.
| Capacitance | 62pF |
| Package/Case | SMB |
| Current Rating | 5A |
| Hold Current | 350mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 220A |
| RoHS Compliant | No |
| DC Rated Voltage | 145V |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns TISP4180M3BJR to view detailed technical specifications.
No datasheet is available for this part.