Bourns TISP4219M3BJR technical specifications.
| Current Rating | 5A |
| Hold Current | 150mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | TISP |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns TISP4219M3BJR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.