
The Bourns SIDAC is a single-element device with a capacitance of 44pF and a current rating of 5A. It is packaged in a TO-92 package and available in quantities of 1000. The device operates within a temperature range of 0°C to 70°C. It is not RoHS compliant.
Bourns TISP4240F3LM technical specifications.
| Capacitance | 44pF |
| Package/Case | TO-226-2 |
| Current Rating | 5A |
| Hold Current | 150mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Peak Pulse Current | 120A |
| RoHS Compliant | No |
| DC Rated Voltage | 180V |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns TISP4240F3LM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
