
The TISP4240F3LMFR-S is a single-element transient voltage suppressor with a capacitance of 74pF and a current rating of 5A. It is packaged in a 3-pin TO-226-2 package and is available in quantities of 2000 on tape and reel. The device is RoHS compliant and operates within a temperature range of 0°C to 70°C. It can withstand a peak pulse current of 35A and has a hold current of 150mA.
Bourns TISP4240F3LMFR-S technical specifications.
| Capacitance | 74pF |
| Package/Case | TO-226-2 |
| Current Rating | 5A |
| Hold Current | 150mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 35A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Bourns TISP4240F3LMFR-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
