
Surface mount SIDAC with 180V breakdown voltage and 32A peak pulse current capability. Features a 5A current rating, 350mA hold current, and 50pF capacitance. Encased in a DO-214AA (SMB) package, this RoHS compliant component is supplied on tape and reel for automated assembly. Operating temperature range is -40°C to 85°C.
Bourns TISP4240M3BJR-S technical specifications.
| Capacitance | 50pF |
| Package/Case | DO-214AA |
| Current Rating | 5A |
| Hold Current | 350mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 220A |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Bourns TISP4240M3BJR-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
