Bourns TISP4250H3BJR technical specifications.
| Package/Case | SMB |
| Current Rating | 5A |
| Hold Current | 600mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | TISP4 |
| DC Rated Voltage | 190V |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns TISP4250H3BJR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.