The Bourns TISP4250J1BJR-S is a single-element transient voltage suppressor with a capacitance of 105pF and a current rating of 5A. It is packaged in an SMB package and is designed for surface mount applications. The device can operate at temperatures between -40°C and 150°C and is compliant with RoHS regulations. It can withstand a maximum repetitive reverse voltage of 190V and a peak pulse current of 800A.
Bourns TISP4250J1BJR-S technical specifications.
| Capacitance | 105pF |
| Package/Case | SMB |
| Current Rating | 5A |
| Hold Current | 20mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 190V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 800A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Bourns TISP4250J1BJR-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.