The TISP4290H3BJR-S is a single-element transient voltage suppressor with a capacitance of 62pF. It features a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. The device is rated for a maximum repetitive reverse voltage of 220V and a peak pulse current of 300A. It is available in a surface mount SMB package and is compliant with RoHS regulations.
Bourns TISP4290H3BJR-S technical specifications.
| Capacitance | 62pF |
| Package/Case | SMB |
| Current Rating | 5A |
| Hold Current | 600mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 220V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 300A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Bourns TISP4290H3BJR-S to view detailed technical specifications.
No datasheet is available for this part.