
Bourns TISP4290J3BJ-S technical specifications.
| Current Rating | 5A |
| Hold Current | 600mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns TISP4290J3BJ-S to view detailed technical specifications.
No datasheet is available for this part.
