
The Bourns TISP4300MMAJR-S SIDAC features a capacitance of 40pF and a current rating of 5A. It can withstand a peak pulse current of 50A. The device is packaged in a DO-214-AC package and is available in quantities of 5000 on tape and reel. The SIDAC operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations.
Bourns TISP4300MMAJR-S technical specifications.
| Capacitance | 40pF |
| Current Rating | 5A |
| Hold Current | 150mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Elements | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 50A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Bourns TISP4300MMAJR-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.