
The TISP4320F3LMFR is a SIDAC from Bourns with a capacitance of 44pF and a current rating of 5A. It is packaged in a TO-92 case and is available in quantities of 2000 on tape and reel. The device is rated for a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is not RoHS compliant.
Bourns TISP4320F3LMFR technical specifications.
| Capacitance | 44pF |
| Package/Case | TO-226-2 |
| Current Rating | 5A |
| Hold Current | 150mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 120A |
| RoHS Compliant | No |
| DC Rated Voltage | 240V |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns TISP4320F3LMFR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
