Bourns TISP4350H3LMR technical specifications.
| Capacitance | 62pF |
| Package/Case | TO-226-2 |
| Current Rating | 5A |
| Hold Current | 150mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 300A |
| RoHS Compliant | No |
| DC Rated Voltage | 275V |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns TISP4350H3LMR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.