
The Bourns TISP4350J1BJR-S is a single-element transient voltage suppressor with a capacitance of 105pF. It is rated for a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. The device is surface mount and packaged in the SMB case. It has a current rating of 5A and a peak pulse current of 800A. The TISP4350J1BJR-S is RoHS compliant and available in quantities of 3000 per reel.
Bourns TISP4350J1BJR-S technical specifications.
| Capacitance | 105pF |
| Package/Case | SMB |
| Current Rating | 5A |
| Hold Current | 20mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 275V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 800A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Bourns TISP4350J1BJR-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
