
The Bourns SIDAC is a single-element device with a capacitance of 30pF and a current rating of 5A. It can withstand a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The SIDAC is available in a surface-mount package type, DO-214-AA, and is packaged in tape and reel quantities of 3000. It is not RoHS compliant.
Bourns TISP4350L3BJR technical specifications.
| Capacitance | 30pF |
| Current Rating | 5A |
| Hold Current | 120mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| DC Rated Voltage | 275V |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns TISP4350L3BJR to view detailed technical specifications.
No datasheet is available for this part.