Bourns TISP4350MMAJR-S technical specifications.
| Package/Case | SMA |
| Hold Current | 600mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 275V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Bourns TISP4350MMAJR-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
