Bourns TISP4360MMAJR-S technical specifications.
| Current Rating | 5A |
| Hold Current | 600mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 5000 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Bourns TISP4360MMAJR-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.