Bourns TISP4395H3LMR-S technical specifications.
| Repetitive Peak Reverse Voltage | 320V |
| Repetitive Peak Forward Blocking Voltage | 320V |
| Surge Current Rating | 60A |
| Maximum Holding Current | 600mA |
| Peak On-State Voltage | 3@5AV |
| Repetitive Peak Off-State Current | 0.005mA |
| Maximum Breakover Current | 600mA |
| Maximum Breakover Voltage | 395V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Pin Count | 2 |
| Package/Case | DO-92 |
| Package Family Name | TO-92 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Bourns TISP4395H3LMR-S to view detailed technical specifications.
No datasheet is available for this part.