The TISP4400M3LMR is a SIDAC from Bourns with a repetitive peak reverse voltage of 300V and a surge current rating of 32A. It has a maximum holding current of 600mA and a peak on-state voltage of 3V at 5A. The device is packaged in a TO-92 case and has a minimum operating temperature of -40°C and a maximum operating temperature of 150°C.
Bourns TISP4400M3LMR technical specifications.
| Repetitive Peak Reverse Voltage | 300V |
| Repetitive Peak Forward Blocking Voltage | 300V |
| Surge Current Rating | 32A |
| Maximum Holding Current | 600mA |
| Peak On-State Voltage | 3@5AV |
| Repetitive Peak Off-State Current | 0.005mA |
| Maximum Breakover Current | 600mA |
| Maximum Breakover Voltage | 400V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Pin Count | 2 |
| Package/Case | DO-92 |
| Package Family Name | TO-92 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Bourns TISP4400M3LMR to view detailed technical specifications.
No datasheet is available for this part.