Silicon Surge Protector, 500V V(BO) Max, 55A, DO-214AA, PLASTIC, SMBJ, 2 PIN
Bourns TISP4500H3BJR technical specifications.
| Current Rating | 5A |
| Hold Current | 150mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | TISP |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns TISP4500H3BJR to view detailed technical specifications.
No datasheet is available for this part.