Bourns TISP4C015L1NR-S technical specifications.
| Capacitance | 15pF |
| Package/Case | SOT-23 |
| Hold Current | 50mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 30A |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Bourns TISP4C015L1NR-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
