Bourns TISP4S040M1BJR-S technical specifications.
| Capacitance | 120pF |
| Package/Case | DO-214AA |
| Current Rating | 2.2A |
| Direction | Bidirectional |
| Height | 2.237mm |
| Hold Current | 50mA |
| Length | 4.57mm |
| Min Breakdown Voltage | 40V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 50A |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 25V |
| RoHS Compliant | No |
| Weight | 0.003284oz |
| Width | 3.94mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns TISP4S040M1BJR-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
