
The TISP5110H3BJR is a single-element transient voltage suppressor with a peak pulse current rating of 300A and a DC rated voltage of -80V. It is available in a surface-mount SMB package with a quantity of 3000 per reel. Operating temperature range is -40°C to 85°C. This component is not RoHS compliant.
Bourns TISP5110H3BJR technical specifications.
| Capacitance | 240pF |
| Current Rating | -5A |
| Hold Current | 150mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 300A |
| RoHS Compliant | No |
| DC Rated Voltage | -80V |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns TISP5110H3BJR to view detailed technical specifications.
No datasheet is available for this part.