
The TISP5115H3BJR-S is a single transient voltage suppressor with a maximum operating temperature range of -40°C to 150°C. It has a capacitance of 250pF and a current rating of -5A. The device is packaged in an SMB package and is surface mountable. It is RoHS compliant and has a peak pulse current of 300A.
Bourns TISP5115H3BJR-S technical specifications.
| Capacitance | 250pF |
| Package/Case | SMB |
| Current Rating | -5A |
| Hold Current | 600mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 90V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 300A |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Bourns TISP5115H3BJR-S to view detailed technical specifications.
No datasheet is available for this part.