Bourns TISP61089ADR technical specifications.
| Package/Case | SOIC |
| Hold Current | -150mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns TISP61089ADR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
