Bourns TISP61089HDMR-S technical specifications.
| Package/Case | SOIC |
| Clamping Voltage | -57V |
| Current Rating | -5uA |
| Height | 2.2mm |
| Hold Current | -150mA |
| Lead Free | Lead Free |
| Length | 5.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 170V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TISP61089HDM |
| Weight | 0.004762oz |
| Width | 5.6mm |
| Working Voltage | -48V |
| RoHS | Compliant |
Download the complete datasheet for Bourns TISP61089HDMR-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
