
Surface mount protection IC featuring two circuits and four elements within an SOIC-8 package. Offers a peak pulse current capability of 30A and a hold current of 150mA. Operating temperature range spans from -40°C to 85°C with a capacitance of 100pF. This component is RoHS compliant and supplied in tape and reel packaging.
Bourns TISP61089QBDR-S technical specifications.
| Capacitance | 100pF |
| Package/Case | SOIC |
| Hold Current | 150mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 4 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 30A |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Bourns TISP61089QBDR-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
