Bourns TISP6NTP2BD-S technical specifications.
| Package/Case | SO |
| Hold Current | 150mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Bourns TISP6NTP2BD-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.