The TISP6NTP2CDR-S is a SIDAC from Bourns, packaged in a 4-circuit SOIC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum repetitive reverse voltage of 170V and a hold current of 150mA. The device is lead-free and RoHS compliant, and is available in a tape and reel packaging with 2500 units per package.
Bourns TISP6NTP2CDR-S technical specifications.
| Package/Case | SOIC |
| Clamping Voltage | -112V |
| Current Rating | -5uA |
| Height | 1.55mm |
| Hold Current | -150mA |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 170V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage | 170V |
| Weight | 0.01787oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns TISP6NTP2CDR-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
