The TISP7082F3P-S is a 5A SIDAC from Bourns, featuring a maximum repetitive reverse voltage of 66V and operating within a temperature range of 0°C to 70°C. It is available in a PDIP package and is mounted through a hole. This component is RoHS compliant and is packaged in quantities of 50 in rail or tube packaging.
Bourns TISP7082F3P-S technical specifications.
| Package/Case | PDIP |
| Current Rating | 5A |
| Hold Current | 150mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Repetitive Reverse Voltage (Vrrm) | 66V |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Bourns TISP7082F3P-S to view detailed technical specifications.
No datasheet is available for this part.