
The TISP7125F3DR-S is a transient voltage suppressor with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It has a current rating of 5A and a hold current of 150mA. The device is packaged in a small outline R-PDSO-G8 package and is available in quantities of 2500 per reel. The TISP7125F3DR-S is RoHS compliant and suitable for surface mount applications.
Bourns TISP7125F3DR-S technical specifications.
| Capacitance | 47pF |
| Package/Case | SOP |
| Current Rating | 5A |
| Hold Current | 150mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Mount | Surface Mount |
| Number of Elements | 3 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 175A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Bourns TISP7125F3DR-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
