The TISP7260F3P is a 3-element SIDAC from Bourns with a capacitance of 39pF and a current rating of 5A. It is packaged in a PDIP package and is rated for operation between 0°C and 70°C. The device has a peak pulse current of 175A and a DC rated voltage of 200V.
Bourns TISP7260F3P technical specifications.
| Capacitance | 39pF |
| Package/Case | PDIP |
| Current Rating | 5A |
| Hold Current | 150mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Elements | 3 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Pulse Current | 175A |
| RoHS Compliant | No |
| DC Rated Voltage | 200V |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns TISP7260F3P to view detailed technical specifications.
No datasheet is available for this part.
