The TISP7260FSL SIDAC from Bourns has a repetitive peak reverse voltage of 200V and a repetitive peak forward blocking voltage of 200V. It can handle a surge current of 7.1A and has a maximum holding current of 150mA. The device's peak on-state voltage is 5V at 5A, and its repetitive peak off-state current is 0.01A. The TISP7260FSL is designed to operate within a temperature range of -65°C to 150°C. It is packaged in a 3-pin SIP package.
Bourns TISP7260FSL technical specifications.
| Repetitive Peak Reverse Voltage | 200V |
| Repetitive Peak Forward Blocking Voltage | 200V |
| Surge Current Rating | 7.1A |
| Maximum Holding Current | 150(Min)mA |
| Peak On-State Voltage | 5@5AV |
| Repetitive Peak Off-State Current | 0.01mA |
| Maximum Breakover Current | 800mA |
| Maximum Breakover Voltage | 260V |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Pin Count | 3 |
| Package/Case | SIP |
| Package Family Name | SIP |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Bourns TISP7260FSL to view detailed technical specifications.
No datasheet is available for this part.