
This 3-element SIDAC from Bourns features a radial package with a current rating of 5A and a hold current of 150mA. It operates within a temperature range of 0°C to 70°C and has a peak pulse current of 175A. The device is available in a packaging quantity of 50 pieces per rail or tube.
Bourns TISP7290F3SL technical specifications.
| Capacitance | 39pF |
| Package/Case | Radial |
| Current Rating | 5A |
| Hold Current | 150mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Elements | 3 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Pulse Current | 175A |
| RoHS Compliant | No |
| DC Rated Voltage | 220V |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns TISP7290F3SL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
