Bourns TISP8200HDMR-S technical specifications.
| Capacitance | 65pF |
| Package/Case | SOIC |
| Height | -0.1mm |
| Hold Current | -150mA |
| Length | 5.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 120V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.004762oz |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns TISP8200HDMR-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
