Bourns TISP8201MDR-S technical specifications.
| Capacitance | 35pF |
| Package/Case | SOIC |
| Current Rating | 50uA |
| Height | 1.55mm |
| Hold Current | 20mA |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 120V |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 45A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.01787oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns TISP8201MDR-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
