Bourns TISP8210MDR-S technical specifications.
| Package/Case | SOIC |
| Hold Current | -150mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 120V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Bourns TISP8210MDR-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
