Bourns TISPPBL1D technical specifications.
| Package/Case | SO |
| Hold Current | 105mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 75 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns TISPPBL1D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.