
Bourns TISPPBL1P technical specifications.
| Package/Case | PDIP |
| Hold Current | 105mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns TISPPBL1P to view detailed technical specifications.
No datasheet is available for this part.