Bourns TISPPBL2P technical specifications.
| Package/Case | PDIP |
| Hold Current | 150mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 50 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns TISPPBL2P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.