Bourns TISPPBL2SDR technical specifications.
| Package/Case | SO |
| Hold Current | 150mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 50 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns TISPPBL2SDR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.