Bourns TX3-20V technical specifications.
| Height | 16.3mm |
| Height - Seated (Max) | 16.51mm |
| Lead Free | Contains Lead |
| Length | 40.64mm |
| Max Output Current | 75mA |
| Mount | Through Hole |
| Primary Winding(s) | Dual |
| RoHS Compliant | No |
| Secondary Winding(s) | Dual |
| Series | TX |
| Termination | PC Pin |
| Width | 39.62mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns TX3-20V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.