Bourns ZV 2 M 1206 151 Ni R1 technical specifications.
| Max AC Voltage Rating | 2V |
| Max DC Voltage Rating | 3V |
| Capacitance | 0.004uF |
| Clamping Voltage | 10V |
| Clamping Current | 1A |
| Maximum Surge Current | 150A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Bourns ZV 2 M 1206 151 Ni R1 to view detailed technical specifications.
No datasheet is available for this part.