BOX Enclosures 100-42-4A-F-BL technical specifications.
| Body Color | Black |
| Body Material | ABS |
| Color | Black |
| Housing Color | Black |
| Material | ABS |
| Mount | External |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for BOX Enclosures 100-42-4A-F-BL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.