BOX Enclosures 100-42-4A-R-BO technical specifications.
| Body Material | ABS |
| Finish | PC |
| Length | 191mm |
| Material | ABS |
| Mount | External |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for BOX Enclosures 100-42-4A-R-BO to view detailed technical specifications.
No datasheet is available for this part.