
BOX Enclosures 100-42-9V-F-BL technical specifications.
| Body Color | Black |
| Package/Case | 100 |
| Depth | 1.29inch |
| Flammability Rating | UL94 HB |
| Housing Color | Black |
| Material | ABS |
| Mount | Box |
| Reach SVHC Compliant | Unknown |
| Width | 4inch |
| RoHS | Compliant |
Download the complete datasheet for BOX Enclosures 100-42-9V-F-BL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
